+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZRG0155FF1E

Fuse: PTC polymer; THT; 1.55A; Imax: 40A; 0ZRG

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRG0155FF1E
TME Symbol:
0ZRG0155FF1E

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.55A
Maximum current
40A
Switched current
2.7A
Max. voltage
30V DC
Manufacturer series
0ZRG
Power
0.7W
Min. resistance
30mΩ
Max resistance
0.12Ω
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRG0155FF1E
0 in TME stock
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.