+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 0.5A | |
Maximum current | 3A | |
Switched current | 1A | |
Max. voltage | 120V DC | |
Manufacturer series | 0ZRM | |
Power | 1.56W | |
Min. resistance | 500mΩ | |
Max resistance | 1.17Ω | |
Operating temperature | -40...85°C |