+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZRM0300FF1A

Fuse: PTC polymer; THT; 3A; Imax: 17A; 0ZRM

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRM0300FF1A
TME Symbol:
0ZRM0300FF1A

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
3A
Maximum current
17A
Switched current
6A
Max. voltage
120V DC
Manufacturer series
0ZRM
Power
4.56W
Min. resistance
40mΩ
Max resistance
100mΩ
Fuses application
automotive applications
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRM0300FF1A
0 in TME stock
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.