+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZRN0100FF1E

Fuse: PTC polymer; 1A; Imax: 40A; THT; 0ZRN

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRN0100FF1E
TME Symbol:
0ZRN0100FF1E

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Current rating
1A
Maximum current
40A
Switched current
1.8A
Max. voltage
30V DC
Mounting
THT
Manufacturer series
0ZRN
Power
1.4W
Min. resistance
0.18Ω
Max resistance
430mΩ
Fuses application
automotive applications
Operating temperature
-40...125°C
Gross weight0.259 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRN0100FF1E
2591 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs