+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZRR0025FF2E

Fuse: PTC polymer; THT; 250mA; Imax: 40A; 0ZRR

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRR0025FF2E
TME Symbol:
0ZRR0025FF2E

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.25A
Maximum current
40A
Switched current
0.5A
Max. voltage
60V DC
Manufacturer series
0ZRR
Power
0.45W
Min. resistance
1.25mΩ
Max resistance
Fuses application
automotive applications
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRR0025FF2E
0 in TME stock
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.