+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZTF0110FF2C

Fuse: PTC polymer; SMD; 1.1A; Imax: 50A; 0ZTF; 2920

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZTF0110FF2C
TME Symbol:
0ZTF0110FF2C

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.1A
Maximum current
50A
Switched current
2.2A
Max. voltage
16V DC
Manufacturer series
0ZTF
Power
2W
Min. resistance
90mΩ
Max resistance
0.41Ω
Case - inch
2920
Case - mm
7450
Fuses application
automotive applications
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZTF0110FF2C
0 in TME stock
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.