+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZTJ0020FF2E

Fuse: PTC polymer; SMD; 200mA; Imax: 10A; 0ZTJ; 1206

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZTJ0020FF2E
TME Symbol:
0ZTJ0020FF2E

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.2A
Maximum current
10A
Switched current
0.5A
Max. voltage
30V DC
Manufacturer series
0ZTJ
Power
0.9W
Min. resistance
0.6Ω
Max resistance
4.5Ω
Case - inch
1206
Case - mm
3216
Fuses application
automotive applications
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZTJ0020FF2E
0 in TME stock
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.