+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1478762-5

Enclosure for connectors: D-Sub; silver; straight; Type: shielded


Manufacturer: TE Connectivity

Manufacturer part number:
1-1478762-5
TME Symbol:
1-1478762-5

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Colour
silver
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
metal
Cable external diameter
4...13mm
Max. wire diameter
13mm
Gross weight47.53 g
See other products in this category: Other connectors TE TE Connectivity,
*
1-1478762-5
786 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 20 pcs - 9.30 USDGross price for quantities from 20 pcs - 9.30 USD
Net price for quantities from 30 pcs - 8.99 USDGross price for quantities from 30 pcs - 8.99 USD
Net price for quantities from 50 pcs - 8.61 USDGross price for quantities from 50 pcs - 8.61 USD
Net price for quantities from 100 pcs - 7.91 USDGross price for quantities from 100 pcs - 7.91 USD
Net price for quantities from 150 pcs - 7.48 USDGross price for quantities from 150 pcs - 7.48 USD
Net price for quantities from 200 pcs - 7.13 USDGross price for quantities from 200 pcs - 7.13 USD
Net price for quantities from 250 pcs - 6.91 USDGross price for quantities from 250 pcs - 6.91 USD
Net price for quantities from 300 pcs - 6.65 USDGross price for quantities from 300 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs