+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-86561-0

Connector: FFC/FPC; Plating: tinned; PIN: 1; crimped; straight; 2A


Manufacturer: TE Connectivity

Manufacturer part number:
1-86561-0
TME Symbol:
1-86561-0

Specification

Manufacturer
TE Connectivity
Type of connector
FFC/FPC
Contact plating
tinned
Number of pins
1
Electrical mounting
crimped
Spatial orientation
straight
Operating temperature
-65...105°C
Current rating
2A
Contact material
phosphor bronze
Tape pitch
2.54mm
Max. contact resistance:
45mΩ
Gross weight0.097 g
See other products in this category: Other connectors TE TE Connectivity,
*
1-86561-0
3300 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs