+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-962841-1

Contact; male; 2.8x0.8mm; JPT,MCP 2.8; CuSn; tinned; 0.5÷1mm2; 30A


Manufacturer: TE Connectivity

Manufacturer part number:
1-962841-1
TME Symbol:
1-962841-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
male
Contact size
2.8x0.8mm
Application - series/manufacturer
Junior Power Timer, MCP 2.8
Contact material
CuSn
Contact plating
tinned
Wire cross-section
0.5...1mm2
Wire size
20AWG...17AWG
Kind of package
cut from reel
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
30A
Quantity in set/package
4000pcs.
Gross weight0.67 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
1-962841-1
140244 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 800 pcs - 0.26 USDGross price for quantities from 800 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.22 USD
Net price for quantities from 8000 pcs - 0.19 USDGross price for quantities from 8000 pcs - 0.19 USD
Net price for quantities from 12000 pcs - 0.18 USDGross price for quantities from 12000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcsCardboard = 12 000 pcs