+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.41.8.230.0000

Twilight switch; for wall mounting; 230VAC; SPST-NO; IP54; 10.41


Manufacturer: FINDER

Manufacturer part number:
10.41.8.230.0000
TME Symbol:
10.41.8.230.0000

Specification

Manufacturer
FINDER
Type of automation module
twilight switch
Mounting
for wall mounting
Kind of output 1
SPST-NO
IP rating
IP54
Manufacturer series
10.41
Operating temperature
-30...70°C
Body dimensions
110.6x58.6x40mm
Output 1 electrical parameters
250V AC / 16A
Body material
plastic
Operate time
15s
Release time
30s
Electrical life
100000 cycles
Additional functions
light sensor built-in
Sensors features
sensitivity adjustable
Supply voltage
  • 230V AC
Gross weight228.17 g
Certificates
EAN code8012823236704
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
10.41.8.230.0000
7 in TME stock
Net price for quantities from 1 pcs - 64.81 USDGross price for quantities from 1 pcs - 64.81 USD
Net price for quantities from 5 pcs - 60.76 USDGross price for quantities from 5 pcs - 60.76 USD
Net price for quantities from 10 pcs - 56.71 USDGross price for quantities from 10 pcs - 56.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs