+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Alternative designations: L00000A0102
Manufacturer | TELEGÄRTNER | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6a | |
Version | crossover | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Cable length | 0.5m | |
Wire insulation material | LSZH | |
Insulation colour | grey | |
Core diameter | 27/7AWG | |
Cable external diameter | 5.8mm | |
Cable structure | 4x2x27AWG | |
Conform to the norm | E244889 | |
Connection cable features | certified by GHMT | |
Operating temperature | -40...75°C |