+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100008030

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100008030

Alternative designations: L00000A0232

TME Symbol:
100008030

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
0.25m
Wire insulation material
LSZH
Insulation colour
red
Core diameter
27/7AWG
Cable external diameter
5.8mm
Cable structure
4x2x27AWG
Conform to the norm
E244889
Connection cable features
certified by GHMT
Operating temperature
-40...75°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight26.9 g
Certificates
EAN code4018359378851
See other products in this category: RJ45 Cables and Adapters TELEGÄRTNER,
*
100008030
11 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 3 pcs - 7.38 USDGross price for quantities from 3 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.