+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100008571

Patch cord; F/UTP; Cat 5; RJ45 plug,both sides; stranded; Cu; 3m


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100008571

Alternative designations: L00002D0079

TME Symbol:
100008571

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 5
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, shielded
Cable length
3m
Wire insulation material
LSZH
Insulation colour
green
Core diameter
26/7AWG
Cable external diameter
5.5mm
Cable structure
4x2x26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight105.9 g
Certificates
EAN code4018359294137
See other products in this category: RJ45 Cables and Adapters TELEGÄRTNER,
*
100008571
7 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 3 pcs - 11.62 USDGross price for quantities from 3 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.