+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Alternative designations: L00002E0004
Manufacturer | TELEGÄRTNER | |
Type of connection cable | patch cord | |
Kind of cable | U/UTP | |
Ethernet category | Cat 5 | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | unshielded | |
Cable length | 3m | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Core diameter | 24/7AWG | |
Cable external diameter | 5.4mm | |
Cable structure | 4x2x24AWG | |
Operating temperature | -20...60°C |