+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Alternative designations: L00003D0030
Manufacturer | TELEGÄRTNER | |
Type of connection cable | patch cord | |
Kind of cable | F/UTP | |
Ethernet category | Cat 5 | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | Al foil, shielded | |
Cable length | 5m | |
Wire insulation material | LSZH | |
Insulation colour | grey | |
Core diameter | 26/7AWG | |
Cable external diameter | 5.5mm | |
Cable structure | 4x2x26AWG |