+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100017308

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100017308

Alternative designations: L80400A0007

TME Symbol:
100017308

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
0.5m
Wire insulation material
PUR
Insulation colour
green
Core diameter
26/7AWG
Cable external diameter
6.2mm
IP rating
IP20
Cable structure
4x2x26AWG
Conform to the norm
E244889
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight43 g
Certificates
EAN code4018359502546
See other products in this category: RJ45 Cables and Adapters TELEGÄRTNER,
*
100017308
2 in TME stock
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 3 pcs - 8.72 USDGross price for quantities from 3 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.