+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Alternative designations: L80403A0007
Manufacturer | TELEGÄRTNER | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6a | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Cable length | 5m | |
Wire insulation material | PUR | |
Insulation colour | green | |
Core diameter | 26/7AWG | |
Cable external diameter | 6.2mm | |
IP rating | IP20 | |
Cable structure | 4x2x26AWG | |
Conform to the norm | E244889 | |
Operating temperature | -40...85°C |