+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100042318

Patch cord; S/FTP; Cat 8.1; RJ45 plug,both sides; stranded; Cu; 1m


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100042318
TME Symbol:
100042318

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 8.1
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
1m
Wire insulation material
LSZH
Insulation colour
blue
Core diameter
26/7AWG
Cable external diameter
5.8mm
Cable structure
4x2x26AWG
Operating temperature
-20...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight82.4 g
Certificates
EAN code4018359665203
See other products in this category: RJ45 Cables and Adapters TELEGÄRTNER,
*
100042318
1 in TME stock
Net price for quantities from 1 pcs - 82.01 USDGross price for quantities from 1 pcs - 82.01 USD
Net price for quantities from 3 pcs - 76.55 USDGross price for quantities from 3 pcs - 76.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.