+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1009850000

Cable gland; M16; IP66,IP68; stainless steel; silver; for cable

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1009850000
TME Symbol:
1009850000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M16
IP rating
IP66, IP68
Body material
stainless steel
Body colour
silver
Cable external diameter
3.99...8mm
Thread length
7.01mm
Mechanical mounting
for cable
Version
Standard, straight
Operating temperature
-40...100°C
Body dimensions
30x26mm
Gross weight17 g
See other products in this category: Glands WEIDMÜLLER,
*
1009850000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 40.53 USDGross price for quantities from 50 pcs - 40.53 USD
Net price for quantities from 250 pcs - 36.03 USDGross price for quantities from 250 pcs - 36.03 USD
Net price for quantities from 500 pcs - 31.52 USDGross price for quantities from 500 pcs - 31.52 USD