+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1009880000

Cable gland; M32; IP66,IP68; stainless steel; silver; for cable

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1009880000
TME Symbol:
1009880000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M32
IP rating
IP66, IP68
Body material
stainless steel
Body colour
silver
Cable external diameter
13...18mm
Thread length
8.99mm
Mechanical mounting
for cable
Version
Standard, straight
Operating temperature
-40...100°C
Body dimensions
41.5x32.5mm
Gross weight55 g
See other products in this category: Glands WEIDMÜLLER,
*
1009880000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Net price for quantities from 20 pcs - 68.80 USDGross price for quantities from 20 pcs - 68.80 USD
Net price for quantities from 100 pcs - 61.16 USDGross price for quantities from 100 pcs - 61.16 USD
Net price for quantities from 200 pcs - 53.51 USDGross price for quantities from 200 pcs - 53.51 USD