+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRB402EM

Automation module: extension; 24VAC; 24VDC; SRB402EM; -25÷45°C


Manufacturer: SCHMERSAL

Manufacturer part number:
SRB402EM
TME Symbol:
101170840

Specification

Manufacturer
SCHMERSAL
Type of automation module
extension
Mounting
for DIN rail mounting
Manufacturer series
SRB402EM
Operating temperature
-25...45°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x4
Auxiliary outputs
NC x2
IP rating
IP20
Supply voltage
  • 24V AC
  • 24V DC
Gross weight262 g
Certificates
EAN code4250116201518
See other products in this category: Safety Switches - Control Modules SCHMERSAL,
See other products from this series.:
*
SRB402EM
5 in TME stock
Net price for quantities from 1 pcs - 257.26 USDGross price for quantities from 1 pcs - 257.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.