+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | wire-wire/PCB | |
Connector | socket | |
Kind of connector | hermaphrodite | |
Manufacturer series | Rotaconnect | |
Current rating | 5A | |
Rated voltage | 0.125kV | |
Number of pins | 2 | |
Spatial orientation | horizontal | |
Mechanical mounting | on PCBs | |
Electrical mounting | SMT | |
Contacts pitch | 3mm | |
Locking system | latch | |
Connector variant | PCB snap-in |