+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10120045-401LF

Connector: wire-wire/PCB; socket; hermaphrodite; Rotaconnect; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
10120045-401LF
TME Symbol:
10120045-401LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
wire-wire/PCB
Connector
socket
Kind of connector
hermaphrodite
Manufacturer series
Rotaconnect
Current rating
5A
Rated voltage
0.125kV
Number of pins
4
Spatial orientation
horizontal
Mechanical mounting
on PCBs
Electrical mounting
SMT
Contacts pitch
3mm
Locking system
latch
Connector variant
PCB snap-in
Gross weight0.807 g
Certificates
See other products in this category: LED connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
10120045-401LF
410 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 55 pcs - 0.66 USDGross price for quantities from 55 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 150 pcs - 0.60 USDGross price for quantities from 150 pcs - 0.60 USD
Net price for quantities from 350 pcs - 0.57 USDGross price for quantities from 350 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 710 pcs