+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10120045-K04LF

Connector: wire-wire/PCB; plug; hermaphrodite; Rotaconnect; PIN: 4


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
10120045-K04LF
TME Symbol:
10120045-K04LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
wire-wire/PCB
Connector
plug
Kind of connector
hermaphrodite
Manufacturer series
Rotaconnect
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Locking system
latch
Connector variant
w/o contacts
Gross weight0.43 g
Certificates
See other products in this category: LED connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
10120045-K04LF
351 in TME stock
Net price for quantities from 2 pcs - 0.35 USDGross price for quantities from 2 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts