+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101210121

Connector: pogo pin

NEW

Manufacturer: QH INDUSTRIAL

Manufacturer part number:
101210121

Alternative designations: POGO-PIN 0,9MM X 3,0MM SMT

TME Symbol:
101210121

Specification

Manufacturer
QH INDUSTRIAL
Type of connector
pogo pin
Gross weight0.029 g
Certificates
EAN code5902448500638
See other products in this category: Other connectors QH INDUSTRIAL,
*
101210121
200 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs