+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1015220000

Cable tie; L: 102mm; W: 4.6mm; 445N; black; Øbundle : 25mm; SCT

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1015220000
TME Symbol:
1015220000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
102mm
Tie width
4.6mm
Tie strength
445N
Colour
black
Bundle diameter
25mm
Manufacturer series
SCT
Operating temperature
-80...150°C
Gross weight15 g
See other products in this category: Cable Ties – Metal WEIDMÜLLER,
See other products from this series.:
*
1015220000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD