+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1015230000

Cable tie; L: 127mm; black; Øbundle : 25mm; -80÷150°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1015230000
TME Symbol:
1015230000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
127mm
Colour
black
Bundle diameter
25mm
Operating temperature
-80...150°C
Gross weight45 g
See other products in this category: Cable Ties – Metal WEIDMÜLLER,
*
1015230000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD