+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1015280000

Cable tie; L: 521mm; black; Øbundle : 150mm; -80÷150°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1015280000
TME Symbol:
1015280000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
521mm
Colour
black
Bundle diameter
150mm
Operating temperature
-80...150°C
Gross weight57 g
See other products in this category: Cable Ties – Metal WEIDMÜLLER,
*
1015280000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD