+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1015310000

Cable tie; L: 203mm; black; Øbundle : 50mm; SCT; -80÷150°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1015310000
TME Symbol:
1015310000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
203mm
Colour
black
Bundle diameter
50mm
Manufacturer series
SCT
Operating temperature
-80...150°C
Gross weight30 g
See other products in this category: Cable Ties – Metal WEIDMÜLLER,
See other products from this series.:
*
1015310000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.05 USD