+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1015340000

Cable tie; 679mm; black; -80÷150°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1015340000
TME Symbol:
1015340000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
679mm
Colour
black
Operating temperature
-80...150°C
Gross weight47 g
See other products in this category: Cable Ties – Metal WEIDMÜLLER,
*
1015340000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 500 pcs - 2.36 USDGross price for quantities from 500 pcs - 2.36 USD
Net price for quantities from 1000 pcs - 2.06 USDGross price for quantities from 1000 pcs - 2.06 USD