+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1038831

Fuse: fuse; cylindrical; 20A; 1000VDC; gR


Manufacturer: ESKA

Manufacturer part number:
1038831
TME Symbol:
1038831

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
cylindrical
Current rating
20A
Rated voltage
1kV DC
Fuse characteristics
gR
Breaking capacity
30kA
Gross weight8.43 g
Certificates
EAN code4251783500522
See other products in this category: Fuses 10,3x38mm - Super Fast ESKA,
*
1038831
106 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 5 pcs - 9.82 USDGross price for quantities from 5 pcs - 9.82 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs