+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1055608

Closed guard; steel; 154mm


Manufacturer: ELCO

Manufacturer part number:
1055608
TME Symbol:
1055608

Specification

Manufacturer
ELCO
Type of fan accessory
closed guard
Material
steel
Impeller diameter
154mm
Related items
1072943
Gross weight157.8 g
See other products in this category: Fan Motors Accessories ELCO,
*
1055608
4 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 3 pcs - 8.85 USDGross price for quantities from 3 pcs - 8.85 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.