+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1059230000

Cable tie; L: 248mm; black; -40÷85°C; Bundle dia: 65mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1059230000
TME Symbol:
1059230000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
248mm
Colour
black
Operating temperature
-40...85°C
Bundle diameter
65mm
Gross weight71 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1059230000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 500.
Multiplicity: 1.
Net price for quantities from 3500 pcs - 0.24 USDGross price for quantities from 3500 pcs - 0.24 USD
Net price for quantities from 17500 pcs - 0.21 USDGross price for quantities from 17500 pcs - 0.21 USD
Net price for quantities from 35000 pcs - 0.19 USDGross price for quantities from 35000 pcs - 0.19 USD