+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1062620000

Connector: fiber optic; plug; data transfer; for cable; silver

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1062620000

Alternative designations: IE-BSC-V14M-LCD-SM-C

TME Symbol:
1062620000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
fiber optic
Connector
plug
Connector family
data transfer
Connector variant
single mode duplex (SM)
Mechanical mounting
for cable
Colour
silver
Manufacturer series
IE-LINE
Alias
IE-BSC-V14M-LCD-SM-C
Gross weight21 g
See other products in this category: Optical connectors WEIDMÜLLER,
See other products from this series.:
*
1062620000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 42.28 USDGross price for quantities from 10 pcs - 42.28 USD