+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1066400000

Connector: terminal block; 32A; silver grey; W

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1066400000
TME Symbol:
1066400000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Current rating
32A
Colour
silver grey
Manufacturer series
W
Gross weight14 g
See other products in this category: D-Sub plugs and sockets WEIDMÜLLER,
See other products from this series.:
*
1066400000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 6.77 USDGross price for quantities from 10 pcs - 6.77 USD