+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1072690000

Label; yellow; THM; 4mm; -40÷150°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1072690000
TME Symbol:
1072690000

Specification

Manufacturer
WEIDMÜLLER
Type of storage accessories
label
Colour
yellow
Manufacturer series
THM
Material
polyester
Dimensions
0.08x15x4mm
Height
4mm
Operating temperature
-40...150°C
Gross weight1.6 g
See other products in this category: Printers and Markers WEIDMÜLLER,
See other products from this series.:
*
1072690000
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 334.17 USDGross price for quantities from 1 rol - 334.17 USD
Net price for quantities from 5 rol - 297.04 USDGross price for quantities from 5 rol - 297.04 USD
Net price for quantities from 10 rol - 259.90 USDGross price for quantities from 10 rol - 259.90 USD