+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TZV220M6.3X8

Capacitor: electrolytic; low ESR; SMD; 220uF; 10VDC; 8x8mm; ±20%


Manufacturer: RUBYCON

Manufacturer part number:
10TZV220M6.3X8
TME Symbol:
10TZV220M6.3-RUB-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
10V DC
Body dimensions
8x8mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Conform to the norm
AEC-Q200
Height
8mm
Gross weight0.56 g
See other products in this category: SMD electrolytic capacitors RUBYCON,
*
10TZV220M6.3X8
820 in an external stock
Net price for quantities from 556 pcs - 0.13 USDGross price for quantities from 556 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 556.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.