+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-22/R6G6C-A01/2T

LED; red/yellow-green; SMD; 1210; 1.7÷2.4/1.7÷2.4VDC; 3x2.5x1.5mm

Manufacturer: EVERLIGHT

Manufacturer part number:
11-22/R6G6C-A01/2T
TME Symbol:
11-22/R6G6C-A01/2T

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red/yellow-green
Mounting
SMD
Case - inch
1210
Operating voltage
1.7...2.4/1.7...2.4V DC
Dimensions
3x2.5x1.5mm
Viewing angle
60°
LED current
20mA
Wavelength
573nm, 624nm
LED lens
transparent
LED version
bicolour
Luminosity of red colour
140...225mcd
Luminosity of green colour
45...72mcd
Power
60/60mW
Front
recessed
Gross weight0.026 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
11-22/R6G6C-A01/2T
3714 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 000 pcs