+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11.41.8.230.0000

Twilight switch; for DIN rail mounting; 230VAC; SPDT; IP20; 11.41


Manufacturer: FINDER

Manufacturer part number:
11.41.8.230.0000
TME Symbol:
11.41.8.230.0000

Specification

Manufacturer
FINDER
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPDT
IP rating
IP20
Manufacturer series
11.41
Operating temperature
-20...50°C
Body dimensions
35x88.8x60.8mm
Output 1 electrical parameters
250V AC / 16A
Body material
plastic
Operate time
15s
Release time
30s
Electrical life
100000 cycles
Additional functions
delivered with sensor
Sensors features
sensitivity adjustable
Supply voltage
  • 230V AC
Gross weight172.4 g
Certificates
EAN code8012823347790
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
11.41.8.230.0000
18 in TME stock
Net price for quantities from 1 pcs - 101.77 USDGross price for quantities from 1 pcs - 101.77 USD
Net price for quantities from 5 pcs - 95.41 USDGross price for quantities from 5 pcs - 95.41 USD
Net price for quantities from 10 pcs - 89.05 USDGross price for quantities from 10 pcs - 89.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs