+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REER | |
Type of automation module | programmable safety controller | |
Connection | screw | |
Number of inputs | 8 | |
Number of outputs | 12 | |
Mounting | for DIN rail mounting | |
Manufacturer series | MOSAIC | |
Operating temperature | -10...55°C | |
Safety category | 4 | |
IP rating | IP20 | |
Body dimensions | 108x45x114.5mm | |
Application | safety light curtains, safety switches, two-hand applications | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |