+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REER | |
Type of control accessories | I/O extension module | |
Connection | screw | |
Number of inputs | 12 | |
Number of outputs | 8 | |
Mounting | for DIN rail mounting | |
Operating temperature | -10...55°C | |
Safety category | 4 | |
IP rating | IP20 | |
Body dimensions | 108x22.5x114.5mm | |
Application - series/manufacturer | MOSAIC |