+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCT1

Remote Connection Expansion Unit; screw; 24VDC; -10÷55°C; IP20


Manufacturer: REER

Manufacturer part number:
MCT1
TME Symbol:
1100058

Specification

Manufacturer
REER
Type of control accessories
Remote Connection Expansion Unit
Connection
screw
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Safety category
4
IP rating
IP20
Body dimensions
108x22.5x114.5mm
Application - series/manufacturer
MOSAIC
Supply voltage
  • 24V DC
Gross weight151.91 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MCT1
1 in TME stock
Net price for quantities from 1 pcs - 175.72 USDGross price for quantities from 1 pcs - 175.72 USD
Net price for quantities from 5 pcs - 170.32 USDGross price for quantities from 5 pcs - 170.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.