+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1105550000

Label; white; 24mm; -40÷80°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1105550000
TME Symbol:
1105550000

Specification

Manufacturer
WEIDMÜLLER
Type of storage accessories
label
Colour
white
Material
vinyl
Dimensions
0.08x24mm
Height
24mm
Operating temperature
-40...80°C
Gross weight0.72 g
See other products in this category: Printers and Markers WEIDMÜLLER,
*
1105550000
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 132.54 USDGross price for quantities from 1 rol - 132.54 USD
Net price for quantities from 5 rol - 117.81 USDGross price for quantities from 5 rol - 117.81 USD
Net price for quantities from 10 rol - 103.08 USDGross price for quantities from 10 rol - 103.08 USD