+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111.3761.20.00E

Motor: DC; 12VDC; 40rpm; worm gear; 5Nm; IP53; Trans: 62: 1; 5A


Manufacturer: DOGA

Manufacturer part number:
111.3761.20.00E
TME Symbol:
111.3761.20.00E

Specification

Manufacturer
DOGA
Type of motor
DC
Nominal rot. speed measured after gear
40rpm
Motors features
worm gear
Nominal torque
5Nm
IP rating
IP53
Gear
62:1
Current consumption
5A
Supply voltage
  • 12V DC
Dimensions
Gross weight1.2633 kg
Certificates
See other products in this category: Electric Motors DOGA,
*
111.3761.20.00E
7 in TME stock
Net price for quantities from 1 pcs - 295.87 USDGross price for quantities from 1 pcs - 295.87 USD
Net price for quantities from 3 pcs - 285.38 USDGross price for quantities from 3 pcs - 285.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.