+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111.9031.20.00

Motor: DC; 12VDC; 70rpm; worm gear; 3Nm; IP53; Trans: 62: 1; 6A


Manufacturer: DOGA

Manufacturer part number:
111.9031.20.00
TME Symbol:
111.9031.20.00

Specification

Manufacturer
DOGA
Type of motor
DC
Nominal rot. speed measured after gear
70rpm
Motors features
worm gear
Nominal torque
3Nm
IP rating
IP53
Gear
62:1
Current consumption
6A
Supply voltage
  • 12V DC
Gross weight1.1661 kg
Certificates
See other products in this category: Electric Motors DOGA,
*
111.9031.20.00
3 in TME stock
Net price for quantities from 1 pcs - 168.85 USDGross price for quantities from 1 pcs - 168.85 USD
Net price for quantities from 3 pcs - 161.86 USDGross price for quantities from 3 pcs - 161.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.