+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111.9039.3B.00

Motor: DC; 24VDC; 240rpm; worm gear; 1.5Nm; IP53; Trans: 49: 4; 4A


Manufacturer: DOGA

Manufacturer part number:
111.9039.3B.00
TME Symbol:
111.9039.3B.00

Specification

Manufacturer
DOGA
Type of motor
DC
Nominal rot. speed measured after gear
240rpm
Motors features
worm gear
Nominal torque
1.5Nm
IP rating
IP53
Gear
49:4
Current consumption
4A
Supply voltage
  • 24V DC
Dimensions
Gross weight1.2552 kg
See other products in this category: Electric Motors DOGA,
*
111.9039.3B.00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order