+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111.9199.30.00

Motor: DC; 24VDC; 100rpm; worm gear; 3Nm; IP53; Trans: 59: 2; 3A


Manufacturer: DOGA

Manufacturer part number:
111.9199.30.00
TME Symbol:
111.9199.30.00

Specification

Manufacturer
DOGA
Type of motor
DC
Nominal rot. speed measured after gear
100rpm
Motors features
worm gear
Nominal torque
3Nm
IP rating
IP53
Gear
59:2
Current consumption
3A
Supply voltage
  • 24V DC
Dimensions
Gross weight1.2703 kg
Certificates
See other products in this category: Electric Motors DOGA,
*
111.9199.30.00
4 in TME stock
Net price for quantities from 1 pcs - 237.26 USDGross price for quantities from 1 pcs - 237.26 USD
Net price for quantities from 3 pcs - 229.12 USDGross price for quantities from 3 pcs - 229.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.