+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1111910000

Fieldpower; 41A; polycarbonate; Body: transparent

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1111910000
TME Symbol:
1111910000

Specification

Manufacturer
WEIDMÜLLER
Manufacturer series
Fieldpower
Current rating
41A
Body material
polycarbonate
Operating temperature
-40...55°C
Body colour
transparent
Gross weight44 g
See other products in this category: Terminal blocks WEIDMÜLLER
See other products from this series.:
*
1111910000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.58 USDGross price for quantities from 1 pcs - 63.58 USD
Net price for quantities from 5 pcs - 59.34 USDGross price for quantities from 5 pcs - 59.34 USD
Net price for quantities from 25 pcs - 55.09 USDGross price for quantities from 25 pcs - 55.09 USD