+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1119040000

Blade; 6÷16mm2; 190mm; stripping tool

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1119040000
TME Symbol:
1119040000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
blade
Wire cross-section
6...16mm2
Length
190mm
Application
stripping tool
Gross weight64 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
1119040000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 93.17 USDGross price for quantities from 1 pcs - 93.17 USD
Net price for quantities from 5 pcs - 82.82 USDGross price for quantities from 5 pcs - 82.82 USD
Net price for quantities from 10 pcs - 72.47 USDGross price for quantities from 10 pcs - 72.47 USD